Parametric Equivalent

RE0805DRE07820RL | |
|---|---|
DigiKey Part Number | 13-RE0805DRE07820RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RE0805DRE07820RL |
Description | RES CHIP 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC0805DTC820R | Stackpole Electronics Inc | 0 | 738-RGC0805DTC820RTR-ND | 0,79028 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,36364 Kč | 1 818,20 Kč |
| Unit Price without VAT: | 0,36364 Kč |
|---|---|
| Unit Price with VAT: | 0,44000 Kč |


