ERJ-T06J821V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 3 108
Unit Price: 2,94000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 7 448
Unit Price: 5,25000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 11 172
Unit Price: 8,82000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 9 647
Unit Price: 7,56000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 4 990
Unit Price: 3,78000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 8 220
Unit Price: 4,41000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,54733 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,05457 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,52310 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,50597 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,53285 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,33013 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,69499 Kč
Datasheet
820 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T06J821V

DigiKey Part Number
ERJ-T06J821V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-T06J821V
Description
RES SMD 820 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T06J821V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06J821VPanasonic Industry3 108P820ADCT-ND2,94000 KčDirect
ERJ-P06D8200VPanasonic Industry7 448P16055CT-ND5,25000 KčUpgrade
ERJ-P6WF8200VPanasonic Industry11 172P16884CT-ND8,82000 KčUpgrade
ERJ-P6WJ821VPanasonic Industry9 647P16953CT-ND7,56000 KčUpgrade
ERJ-UP6J821VPanasonic Industry4 99010-ERJ-UP6J821VCT-ND3,78000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,59009 Kč5 900,90 Kč
Unit Price without VAT:0,59009 Kč
Unit Price with VAT:0,71401 Kč