Similar
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RPC0805JT820R | |
|---|---|
DigiKey Part Number | RPC0805JT820R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC0805JT820R |
Description | RES 820 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT820R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCP0805FT820R | Stackpole Electronics Inc | 0 | RMCP0805FT820R-ND | 0,19873 Kč | Similar |
| CRCW0805820RFKEAHP | Vishay Dale | 9 332 | 541-CRCW0805820RFKEAHPCT-ND | 4,20000 Kč | Upgrade |
| ERJ-P06D8200V | Panasonic Industry | 7 448 | P16055CT-ND | 5,25000 Kč | Upgrade |
| ERJ-UP6F8200V | Panasonic Industry | 4 738 | 10-ERJ-UP6F8200VCT-ND | 4,62000 Kč | Upgrade |
| RCS0805820RFKEA | Vishay Dale | 37 425 | 541-10553-1-ND | 3,15000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,52310 Kč | 2 615,50 Kč |
| Unit Price without VAT: | 0,52310 Kč |
|---|---|
| Unit Price with VAT: | 0,63295 Kč |







