Upgrade
Upgrade

RMCP0805FT820R | |
|---|---|
DigiKey Part Number | RMCP0805FT820R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCP0805FT820R |
Description | RES 820 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP0805FT820R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805820RFKEAHP | Vishay Dale | 9 332 | 541-CRCW0805820RFKEAHPCT-ND | 4,20000 Kč | Upgrade |
| ERJ-P06D8200V | Panasonic Industry | 7 448 | P16055CT-ND | 5,25000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19873 Kč | 993,65 Kč |
| Unit Price without VAT: | 0,19873 Kč |
|---|---|
| Unit Price with VAT: | 0,24046 Kč |



