
EEH-ZC1J680P | |
|---|---|
DigiKey Part Number | P19317TR-ND - Tape & Reel (TR) P19317CT-ND - Cut Tape (CT) P19317DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1J680P |
Description | CAP ALUM HYBRID 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1J680P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 210 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 25,66000 Kč | 256,60 Kč |
| 50 | 19,95640 Kč | 997,82 Kč |
| 100 | 18,14860 Kč | 1 814,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,76706 Kč | 7 383,53 Kč |
| 1 000 | 13,80681 Kč | 13 806,81 Kč |
| 1 500 | 13,32253 Kč | 19 983,80 Kč |
| 2 500 | 12,78258 Kč | 31 956,45 Kč |
| 3 500 | 12,46525 Kč | 43 628,38 Kč |
| 5 000 | 12,15877 Kč | 60 793,85 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |











