
GYA1J680MCW1GS | |
|---|---|
DigiKey Part Number | GYA1J680MCW1GTR-ND - Tape & Reel (TR) 493-GYA1J680MCW1GSCT-ND - Cut Tape (CT) 493-GYA1J680MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1J680MCW1GS |
Description | CAP ALUM HYBRID 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 25,66000 Kč | 256,60 Kč |
| 50 | 19,95640 Kč | 997,82 Kč |
| 100 | 18,14860 Kč | 1 814,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,04296 Kč | 7 521,48 Kč |
| 1 000 | 14,06488 Kč | 14 064,88 Kč |
| 1 500 | 13,57143 Kč | 20 357,15 Kč |
| 2 500 | 13,02145 Kč | 32 553,62 Kč |
| 3 500 | 12,69827 Kč | 44 443,94 Kč |
| 5 000 | 12,38601 Kč | 61 930,05 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |


