47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZC1J470P

DigiKey Part Number
P124177TR-ND - Tape & Reel (TR)
P124177CT-ND - Cut Tape (CT)
P124177DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZC1J470P
Description
CAP ALUM HYBRID 47UF 20% 63V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZC1J470P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
165 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
47 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
40mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
63PJV47M8X10.5Rubycon1 1271189-63PJV47M8X10.5CT-ND17,90000 KčParametric Equivalent
BW476M063HFKTANextGen Components20 0003372-BW476M063HFKTATR-ND30,50559 KčParametric Equivalent
CHR1J470M8X10.0-RCal-Chip Electronics, Inc.5004713-CHR1J470M8X10.0-RCT-ND14,56000 KčParametric Equivalent
GYA1J470MCQ1GSNichicon795493-GYA1J470MCQ1GSCT-ND13,36000 KčParametric Equivalent
GYA1J470MCW1GSNichicon1 000493-GYA1J470MCW1GSCT-ND15,58000 KčParametric Equivalent
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,19000 Kč24,19 Kč
1015,45400 Kč154,54 Kč
5011,77500 Kč588,75 Kč
10010,61540 Kč1 061,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,45440 Kč4 227,20 Kč
1 0007,83479 Kč7 834,79 Kč
1 5007,52216 Kč11 283,24 Kč
2 5007,17371 Kč17 934,27 Kč
3 5006,96883 Kč24 390,90 Kč
5 0006,77090 Kč33 854,50 Kč
Manufacturers Standard Package
Unit Price without VAT:24,19000 Kč
Unit Price with VAT:29,26990 Kč