
EEH-ZC1J470V | |
|---|---|
DigiKey Part Number | P124178TR-ND - Tape & Reel (TR) P124178CT-ND - Cut Tape (CT) P124178DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1J470V |
Description | CAP ALUM HYBRID 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1J470V Models |
Category | Ratings AEC-Q200 |
Manufacturer Panasonic Industry | Applications Automotive |
Series | Features Anti-Vibration |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 165 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZC1J470P | Panasonic Industry | 64 | P124177CT-ND | 24,19000 Kč | Parametric Equivalent |
| 63PJV47M8X10.5 | Rubycon | 1 127 | 1189-63PJV47M8X10.5CT-ND | 40,25000 Kč | Parametric Equivalent |
| BW476M063HFKTA | NextGen Components | 20 000 | 3372-BW476M063HFKTATR-ND | 68,58957 Kč | Parametric Equivalent |
| CHR1J470M8X10.0-R | Cal-Chip Electronics, Inc. | 500 | 4713-CHR1J470M8X10.0-RCT-ND | 32,74000 Kč | Parametric Equivalent |
| GYA1J470MCQ1GS | Nichicon | 795 | 493-GYA1J470MCQ1GSCT-ND | 30,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 Kč | 31,49 Kč |
| 10 | 20,33400 Kč | 203,34 Kč |
| 50 | 15,66660 Kč | 783,33 Kč |
| 100 | 14,19010 Kč | 1 419,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,96498 Kč | 5 482,49 Kč |
| 1 000 | 10,20480 Kč | 10 204,80 Kč |
| 1 500 | 9,82141 Kč | 14 732,11 Kč |
| 2 500 | 9,39374 Kč | 23 484,35 Kč |
| 3 500 | 9,14245 Kč | 31 998,58 Kč |
| 5 000 | 8,89967 Kč | 44 498,35 Kč |
| Unit Price without VAT: | 31,49000 Kč |
|---|---|
| Unit Price with VAT: | 38,10290 Kč |


