Parametric Equivalent

EEH-ZT1J470P | |
|---|---|
DigiKey Part Number | 10-EEH-ZT1J470PTR-ND - Tape & Reel (TR) 10-EEH-ZT1J470PCT-ND - Cut Tape (CT) 10-EEH-ZT1J470PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZT1J470P |
Description | CAP ALUM HYBRID 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 32mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZT1J470P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 360 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 32mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EHBSA063M4700810T | Eaton - Electronics Division | 450 | 283-EHBSA063M4700810TCT-ND | 32,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,76000 Kč | 47,76 Kč |
| 10 | 31,40800 Kč | 314,08 Kč |
| 50 | 24,63040 Kč | 1 231,52 Kč |
| 100 | 22,48850 Kč | 2 248,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,45670 Kč | 9 228,35 Kč |
| 1 000 | 17,31799 Kč | 17 317,99 Kč |
| 1 500 | 16,74335 Kč | 25 115,02 Kč |
| 2 500 | 16,10303 Kč | 40 257,58 Kč |
| 3 500 | 15,72671 Kč | 55 043,49 Kč |
| 5 000 | 15,36325 Kč | 76 816,25 Kč |
| Unit Price without VAT: | 47,76000 Kč |
|---|---|
| Unit Price with VAT: | 57,78960 Kč |




