
EEH-ZC1H470P | |
|---|---|
DigiKey Part Number | P124964TR-ND - Tape & Reel (TR) P124964CT-ND - Cut Tape (CT) P124964DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1H470P |
Description | CAP ALUM HYBRID 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1H470P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 187.5 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 18,58200 Kč | 185,82 Kč |
| 50 | 14,26100 Kč | 713,05 Kč |
| 100 | 12,89700 Kč | 1 289,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,45440 Kč | 4 227,20 Kč |
| 1 000 | 7,83479 Kč | 7 834,79 Kč |
| 1 500 | 7,52216 Kč | 11 283,24 Kč |
| 2 500 | 7,17371 Kč | 17 934,27 Kč |
| 3 500 | 6,96883 Kč | 24 390,90 Kč |
| 5 000 | 6,77090 Kč | 33 854,50 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |









