
EEH-ZC1E470P | |
|---|---|
DigiKey Part Number | P124960TR-ND - Tape & Reel (TR) P124960CT-ND - Cut Tape (CT) P124960DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1E470P |
Description | CAP ALUM HYBRID 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1E470P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 135 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EHBSA025M4700606T | Eaton - Electronics Division | 1 185 | 283-EHBSA025M4700606TCT-ND | 0,48000 Kč | Parametric Equivalent |
| GYA1E470MCQ1GS | Nichicon | 751 | 493-GYA1E470MCQ1GSCT-ND | 0,83000 Kč | Parametric Equivalent |
| HHXC250ARA470MF61G | Chemi-Con | 4 199 | 565-4769-1-ND | 0,95000 Kč | Parametric Equivalent |
| HHXC250GRA470MF61G | Chemi-Con | 751 | 565-HHXC250GRA470MF61GCT-ND | 0,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 11,34500 Kč | 113,45 Kč |
| 50 | 8,54660 Kč | 427,33 Kč |
| 100 | 7,66020 Kč | 766,02 Kč |
| 500 | 6,13194 Kč | 3 065,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,54694 Kč | 5 546,94 Kč |
| 2 000 | 5,15392 Kč | 10 307,84 Kč |
| 3 000 | 4,95561 Kč | 14 866,83 Kč |
| 5 000 | 4,73449 Kč | 23 672,45 Kč |
| 7 000 | 4,60454 Kč | 32 231,78 Kč |
| 10 000 | 4,47901 Kč | 44 790,10 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |




