
HHXC250ARA470MF61G | |
|---|---|
DigiKey Part Number | 565-4769-2-ND - Tape & Reel (TR) 565-4769-1-ND - Cut Tape (CT) 565-4769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC250ARA470MF61G |
Description | CAP ALUM HYBRID 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC250ARA470MF61G Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 16,26700 Kč | 162,67 Kč |
| 50 | 12,42160 Kč | 621,08 Kč |
| 100 | 11,20770 Kč | 1 120,77 Kč |
| 500 | 9,11344 Kč | 4 556,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,45378 Kč | 8 453,78 Kč |
| 2 000 | 7,90538 Kč | 15 810,76 Kč |
| 3 000 | 7,62873 Kč | 22 886,19 Kč |
| 5 000 | 7,32036 Kč | 36 601,80 Kč |
| 7 000 | 7,13914 Kč | 49 973,98 Kč |
| 10 000 | 6,96409 Kč | 69 640,90 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |







