47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A765EB476M1ELAE040

DigiKey Part Number
399-16509-2-ND - Tape & Reel (TR)
399-16509-1-ND - Cut Tape (CT)
399-16509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A765EB476M1ELAE040
Description
CAP ALUM POLY 47UF 20% 25V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A765EB476M1ELAE040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Applications
General Purpose
Series
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.2 A @ 100 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Type
Polymer
Height - Seated (Max)
0.236" (6.00mm)
Capacitance
47 µF
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
25 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
40mOhm
Base Product Number
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCV1E470MCL2GSNichicon704493-4538-1-ND36,50000 KčSimilar
In-Stock: 1 708
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,35000 Kč18,35 Kč
1011,59600 Kč115,96 Kč
508,75520 Kč437,76 Kč
1007,85000 Kč785,00 Kč
5006,29044 Kč3 145,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,79887 Kč5 798,87 Kč
2 0005,39042 Kč10 780,84 Kč
3 0005,18419 Kč15 552,57 Kč
5 0004,95435 Kč24 771,75 Kč
7 0004,81923 Kč33 734,61 Kč
10 0004,68873 Kč46 887,30 Kč
Manufacturers Standard Package
Unit Price without VAT:18,35000 Kč
Unit Price with VAT:22,20350 Kč