
GYA1E470MCQ1GS | |
|---|---|
DigiKey Part Number | GYA1E470MCQ1GTR-ND - Tape & Reel (TR) 493-GYA1E470MCQ1GSCT-ND - Cut Tape (CT) 493-GYA1E470MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1E470MCQ1GS |
Description | CAP ALUM HYBRID 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BW476M025HEHTA | NextGen Components | 20 000 | 3372-BW476M025HEHTATR-ND | 44,56403 Kč | Parametric Equivalent |
| EEH-ZC1E470P | Panasonic Industry | 998 | P124960CT-ND | 17,94000 Kč | Parametric Equivalent |
| EHBSA025M4700606T | Eaton - Electronics Division | 1 185 | 283-EHBSA025M4700606TCT-ND | 12,72000 Kč | Parametric Equivalent |
| HHXC250ARA470MF61G | Chemi-Con | 4 199 | 565-4769-1-ND | 25,44000 Kč | Parametric Equivalent |
| HHXC250GRA470MF61G | Chemi-Con | 751 | 565-HHXC250GRA470MF61GCT-ND | 18,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 14,22300 Kč | 142,23 Kč |
| 50 | 10,80740 Kč | 540,37 Kč |
| 100 | 9,72700 Kč | 972,70 Kč |
| 500 | 7,86378 Kč | 3 931,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,27669 Kč | 7 276,69 Kč |
| 2 000 | 6,78868 Kč | 13 577,36 Kč |
| 3 000 | 6,54251 Kč | 19 627,53 Kč |
| 5 000 | 6,26804 Kč | 31 340,20 Kč |
| 7 000 | 6,10670 Kč | 42 746,90 Kč |
| 10 000 | 5,95089 Kč | 59 508,90 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |





