47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZC1E470P

DigiKey Part Number
P124960TR-ND - Tape & Reel (TR)
P124960CT-ND - Cut Tape (CT)
P124960DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZC1E470P
Description
CAP ALUM HYBRID 47UF 20% 25V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZC1E470P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
135 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
900 mA @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
50mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BW476M025HEHTANextGen Components20 0003372-BW476M025HEHTATR-ND13,69689 KčParametric Equivalent
EHBSA025M4700606TEaton - Electronics Division1 185283-EHBSA025M4700606TCT-ND3,91000 KčParametric Equivalent
GYA1E470MCQ1GSNichicon751493-GYA1E470MCQ1GSCT-ND6,86000 KčParametric Equivalent
HHXC250ARA470MF61GChemi-Con4 199565-4769-1-ND7,82000 KčParametric Equivalent
HHXC250GRA470MF61GChemi-Con751565-HHXC250GRA470MF61GCT-ND5,83000 KčParametric Equivalent
In-Stock: 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,94000 Kč17,94 Kč
1011,34500 Kč113,45 Kč
508,54660 Kč427,33 Kč
1007,66020 Kč766,02 Kč
5006,13194 Kč3 065,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,54694 Kč5 546,94 Kč
2 0005,15392 Kč10 307,84 Kč
3 0004,95561 Kč14 866,83 Kč
5 0004,73449 Kč23 672,45 Kč
7 0004,60454 Kč32 231,78 Kč
10 0004,47901 Kč44 790,10 Kč
Manufacturers Standard Package
Unit Price without VAT:17,94000 Kč
Unit Price with VAT:21,70740 Kč