
EEH-ZA1H470P | |
|---|---|
DigiKey Part Number | P124942TR-ND - Tape & Reel (TR) P124942CT-ND - Cut Tape (CT) P124942DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1H470P |
Description | CAP ALUM HYBRID 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1H470P Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 270 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 18,81400 Kč | 188,14 Kč |
| 50 | 14,45080 Kč | 722,54 Kč |
| 100 | 13,06920 Kč | 1 306,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,49396 Kč | 5 246,98 Kč |
| 1 000 | 9,75861 Kč | 9 758,61 Kč |
| 1 500 | 9,38751 Kč | 14 081,27 Kč |
| 2 500 | 8,97370 Kč | 22 434,25 Kč |
| 3 500 | 8,73055 Kč | 30 556,92 Kč |
| 5 000 | 8,49562 Kč | 42 478,10 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |










