
HHXC500ARA470MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXC500ARA470MHA0GTR-ND - Tape & Reel (TR) 565-HHXC500ARA470MHA0GCT-ND - Cut Tape (CT) 565-HHXC500ARA470MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC500ARA470MHA0G |
Description | CAP ALUM HYBRID 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC500ARA470MHA0G Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 13,07600 Kč | 130,76 Kč |
| 50 | 9,89800 Kč | 494,90 Kč |
| 100 | 8,89490 Kč | 889,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,16512 Kč | 3 582,56 Kč |
| 1 000 | 6,61995 Kč | 6 619,95 Kč |
| 1 500 | 6,34480 Kč | 9 517,20 Kč |
| 2 500 | 6,03784 Kč | 15 094,60 Kč |
| 3 500 | 5,85742 Kč | 20 500,97 Kč |
| 5 000 | 5,68308 Kč | 28 415,40 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |











