
GYF1H470MCW1GS | |
|---|---|
DigiKey Part Number | GYF1H470MCW1GTR-ND - Tape & Reel (TR) GYF1H470MCW1GCT-ND - Cut Tape (CT) GYF1H470MCW1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1H470MCW1GS |
Description | CAP ALUM POLY HYB 47UF 50V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.323" (8.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 21,27100 Kč | 212,71 Kč |
| 50 | 16,41620 Kč | 820,81 Kč |
| 100 | 14,87920 Kč | 1 487,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 11,51997 Kč | 10 367,97 Kč |
| 1 800 | 10,80826 Kč | 19 454,87 Kč |
| 2 700 | 10,44923 Kč | 28 212,92 Kč |
| 4 500 | 10,04918 Kč | 45 221,31 Kč |
| 6 300 | 9,81403 Kč | 61 828,39 Kč |
| 9 000 | 9,58689 Kč | 86 282,01 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |





