
TPS3619-33DGK | |
|---|---|
DigiKey Part Number | 296-12141-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS3619-33DGK |
Description | IC SUPERVISOR 1 CHANNEL 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3619-33DGK Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tube | Reset Timeout 60ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-VSSOP |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,12000 Kč | 71,12 Kč |
| 10 | 53,32800 Kč | 533,28 Kč |
| 80 | 44,70900 Kč | 3 576,72 Kč |
| 160 | 42,78375 Kč | 6 845,40 Kč |
| 320 | 41,19938 Kč | 13 183,80 Kč |
| 560 | 40,12673 Kč | 22 470,97 Kč |
| 1 040 | 39,12151 Kč | 40 686,37 Kč |
| 2 560 | 37,93819 Kč | 97 121,77 Kč |
| 5 040 | 37,22603 Kč | 187 619,19 Kč |
| Unit Price without VAT: | 71,12000 Kč |
|---|---|
| Unit Price with VAT: | 86,05520 Kč |











