270 µF 35 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-AZT1V271B

DigiKey Part Number
10-EEH-AZT1V271BCT-ND - Cut Tape (CT)
10-EEH-AZT1V271BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEH-AZT1V271B
Description
CAP ALUM HYBRID 270UF 20% 35V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-AZT1V271B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
16mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
525 mA @ 100 Hz
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
1029,06100 Kč290,61 Kč
5022,71140 Kč1 135,57 Kč
10020,70400 Kč2 070,40 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50016,93362 Kč8 466,81 Kč
1 00015,86609 Kč15 866,09 Kč
1 50015,32770 Kč22 991,55 Kč
2 50014,72741 Kč36 818,53 Kč
3 50014,37475 Kč50 311,62 Kč
5 00014,03401 Kč70 170,05 Kč
Manufacturers Standard Package
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč