270 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-AZA1V271B

DigiKey Part Number
10-EEH-AZA1V271BCT-ND - Cut Tape (CT)
10-EEH-AZA1V271BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEH-AZA1V271B
Description
CAP ALUM HYBRID 270UF 20% 35V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-AZA1V271B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
375 mA @ 100 Hz
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1023,20300 Kč232,03 Kč
5017,97420 Kč898,71 Kč
10016,31540 Kč1 631,54 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50013,21950 Kč6 609,75 Kč
1 00012,33863 Kč12 338,63 Kč
1 50011,89411 Kč17 841,17 Kč
2 50011,39864 Kč28 496,60 Kč
3 50011,10746 Kč38 876,11 Kč
5 00010,82619 Kč54 130,95 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč