270 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-AZC1V271B

DigiKey Part Number
10-EEH-AZC1V271BCT-ND - Cut Tape (CT)
10-EEH-AZC1V271BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEH-AZC1V271B
Description
CAP ALUM HYBRID 270UF 20% 35V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-AZC1V271B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
300 mA @ 100 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 954
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1025,91200 Kč259,12 Kč
5020,14960 Kč1 007,48 Kč
10018,33130 Kč1 833,13 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50014,91992 Kč7 459,96 Kč
1 00013,95233 Kč13 952,33 Kč
1 50013,46406 Kč20 196,09 Kč
2 50012,91982 Kč32 299,55 Kč
3 50012,59994 Kč44 099,79 Kč
5 00012,29093 Kč61 454,65 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč