270 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 2000 Hrs @ 145°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-AZE1V271B

DigiKey Part Number
10-EEH-AZE1V271BCT-ND - Cut Tape (CT)
10-EEH-AZE1V271BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEH-AZE1V271B
Description
CAP ALUM HYBRID 270UF 20% 35V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 2000 Hrs @ 145°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-AZE1V271B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
2000 Hrs @ 145°C
Operating Temperature
-55°C ~ 145°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
135 mA @ 100 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
144,73000 Kč44,73 Kč
1029,29200 Kč292,92 Kč
5022,88780 Kč1 144,39 Kč
10020,86780 Kč2 086,78 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50017,07180 Kč8 535,90 Kč
1 00015,99775 Kč15 997,75 Kč
1 50015,45593 Kč23 183,90 Kč
2 50014,85188 Kč37 129,70 Kč
3 50014,49690 Kč50 739,15 Kč
5 00014,15408 Kč70 770,40 Kč
Manufacturers Standard Package
Unit Price without VAT:44,73000 Kč
Unit Price with VAT:54,12330 Kč