270 µF 35 V Aluminum - Polymer Capacitors Radial, Can 17mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHSC350ELL271MJC5S

DigiKey Part Number
565-HHSC350ELL271MJC5S-ND
Manufacturer
Manufacturer Product Number
HHSC350ELL271MJC5S
Description
CAP ALUM HYBRID 270UF 20% 35V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can 17mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
HHSC350ELL271MJC5S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
17mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
286 mA @ 120 Hz
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 339
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,32000 Kč57,32 Kč
1038,06900 Kč380,69 Kč
5030,06500 Kč1 503,25 Kč
10027,54100 Kč2 754,10 Kč
50023,20112 Kč11 600,56 Kč
2 00020,70151 Kč41 403,02 Kč
4 00019,76001 Kč79 040,04 Kč
6 00019,28526 Kč115 711,56 Kč
Manufacturers Standard Package
Unit Price without VAT:57,32000 Kč
Unit Price with VAT:69,35720 Kč