
35PZS270M10X9 | |
|---|---|
DigiKey Part Number | 1189-35PZS270M10X9-ND |
Manufacturer | |
Manufacturer Product Number | 35PZS270M10X9 |
Description | CAP ALUM HYBRID 270UF 20% 35V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 270 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 28,90600 Kč | 289,06 Kč |
| 50 | 22,54060 Kč | 1 127,03 Kč |
| 100 | 20,53220 Kč | 2 053,22 Kč |
| 500 | 17,07482 Kč | 8 537,41 Kč |
| 1 000 | 15,98657 Kč | 15 986,57 Kč |
| 3 000 | 14,62687 Kč | 43 880,61 Kč |
| 5 000 | 14,11876 Kč | 70 593,80 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |


