
HHSD350ELL271MJC5S | |
|---|---|
DigiKey Part Number | 565-HHSD350ELL271MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | HHSD350ELL271MJC5S |
Description | CAP ALUM HYBRID 270UF 20% 35V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can 17mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHSD350ELL271MJC5S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 25,76500 Kč | 257,65 Kč |
| 50 | 20,04040 Kč | 1 002,02 Kč |
| 100 | 18,22840 Kč | 1 822,84 Kč |
| 500 | 15,11142 Kč | 7 555,71 Kč |
| 2 000 | 13,31452 Kč | 26 629,04 Kč |
| 4 000 | 12,63744 Kč | 50 549,76 Kč |
| 6 000 | 12,29604 Kč | 73 776,24 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |



