
35CZE270M10X9 | |
|---|---|
DigiKey Part Number | 1189-35CZE270M10X9-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35CZE270M10X9 |
Description | CAP ALUM HYBRID 270UF 20% 35V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 375 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 27,82200 Kč | 278,22 Kč |
| 50 | 21,65740 Kč | 1 082,87 Kč |
| 100 | 19,71080 Kč | 1 971,08 Kč |
| 500 | 16,36080 Kč | 8 180,40 Kč |
| 1 000 | 15,30628 Kč | 15 306,28 Kč |
| 3 000 | 13,98873 Kč | 41 966,19 Kč |
| 5 000 | 13,49638 Kč | 67 481,90 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |



