
35PZF270MT810X9 | |
|---|---|
DigiKey Part Number | 1189-35PZF270MT810X9TR-ND - Tape & Reel (TR) 1189-35PZF270MT810X9CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 35PZF270MT810X9 |
Description | CAP ALUM HYBRID 270UF 20% 35V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 30,69900 Kč | 306,99 Kč |
| 50 | 23,99240 Kč | 1 199,62 Kč |
| 100 | 21,87360 Kč | 2 187,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,23214 Kč | 9 116,07 Kč |
| 1 000 | 17,08565 Kč | 17 085,65 Kč |
| 1 500 | 16,50737 Kč | 24 761,06 Kč |
| 2 500 | 15,86256 Kč | 39 656,40 Kč |
| 3 500 | 15,48381 Kč | 54 193,33 Kč |
| 5 000 | 15,11785 Kč | 75 589,25 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |



