Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

EEE-HBE101UAP | |
|---|---|
DigiKey Part Number | PCE4790TR-ND - Tape & Reel (TR) PCE4790CT-ND - Cut Tape (CT) PCE4790DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBE101UAP |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBE101UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 170 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA1E101UP | Panasonic Industry | 23 | PCE4196CT-ND | 13,23000 Kč | Direct |
| EEE-HAE101UAP | Panasonic Industry | 12 | PCE4705CT-ND | 14,49000 Kč | Direct |
| EEE-FK1E101AP | Panasonic Industry | 1 059 | PCE4414CT-ND | 18,27000 Kč | Upgrade |
| EEE-FK1E101P | Panasonic Industry | 463 | PCE3796CT-ND | 15,33000 Kč | Upgrade |
| EEE-FC1E101AP | Panasonic Industry | 322 | PCE4357CT-ND | 20,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,26300 Kč | 122,63 Kč |
| 50 | 9,25600 Kč | 462,80 Kč |
| 100 | 8,30890 Kč | 830,89 Kč |
| 500 | 6,67232 Kč | 3 336,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,04322 Kč | 6 043,22 Kč |
| 2 000 | 5,62232 Kč | 11 244,64 Kč |
| 3 000 | 5,40992 Kč | 16 229,76 Kč |
| 5 000 | 5,17311 Kč | 25 865,55 Kč |
| 7 000 | 5,03391 Kč | 35 237,37 Kč |
| 10 000 | 4,89946 Kč | 48 994,60 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |








