100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HAE101UAP

DigiKey Part Number
PCE4705TR-ND - Tape & Reel (TR)
PCE4705CT-ND - Cut Tape (CT)
PCE4705DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HAE101UAP
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HAE101UAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
91 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
154.7 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.244" (6.20mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1E101APPanasonic Industry1 059PCE4414CT-ND18,27000 KčUpgrade
EEE-FK1E101PPanasonic Industry463PCE3796CT-ND15,33000 KčUpgrade
EEE-FC1E101APPanasonic Industry322PCE4357CT-ND20,16000 KčSimilar
EEE-FC1E101PPanasonic Industry4 096PCE4003CT-ND16,80000 KčSimilar
EEE-HA1E101APPanasonic Industry883PCE4661CT-ND17,64000 KčSimilar
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
109,07100 Kč90,71 Kč
506,78240 Kč339,12 Kč
1006,05580 Kč605,58 Kč
5004,80056 Kč2 400,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,32370 Kč4 323,70 Kč
2 0004,00054 Kč8 001,08 Kč
3 0003,83738 Kč11 512,14 Kč
5 0003,65546 Kč18 277,30 Kč
7 0003,54851 Kč24 839,57 Kč
10 0003,44521 Kč34 452,10 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč