
EEE-FK1E101AP | |
|---|---|
DigiKey Part Number | PCE4414TR-ND - Tape & Reel (TR) PCE4414CT-ND - Cut Tape (CT) PCE4414DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E101AP |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E101AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,50700 Kč | 115,07 Kč |
| 50 | 8,67640 Kč | 433,82 Kč |
| 100 | 7,77770 Kč | 777,77 Kč |
| 500 | 6,22842 Kč | 3 114,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,63481 Kč | 5 634,81 Kč |
| 2 000 | 5,23638 Kč | 10 472,76 Kč |
| 3 000 | 5,03532 Kč | 15 105,96 Kč |
| 5 000 | 4,81115 Kč | 24 055,75 Kč |
| 7 000 | 4,67937 Kč | 32 755,59 Kč |
| 10 000 | 4,55207 Kč | 45 520,70 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

