100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1E101P

DigiKey Part Number
PCE3796TR-ND - Tape & Reel (TR)
PCE3796CT-ND - Cut Tape (CT)
PCE3796DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1E101P
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1E101P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
225 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
300 mA @ 100 kHz
Part Status
Active
Impedance
260 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.256" (6.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FP1E101APPanasonic Industry1 099PCE4545CT-ND0,80000 KčDirect
EEE-FK1E101XPPanasonic Industry21 600PCE3797CT-ND0,54000 KčSimilar
EEE-FKE101XAPPanasonic Industry7 151PCE4413CT-ND0,65000 KčSimilar
AFK107M25E16VT-FCornell Dubilier Knowles1 000338-AFK107M25E16VT-FCT-ND3,02000 KčDirect
AFK107M25E16T-FCornell Dubilier Knowles6 210338-2141-1-ND1,02000 KčSimilar
In-Stock: 463
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
109,61700 Kč96,17 Kč
507,20660 Kč360,33 Kč
1006,44010 Kč644,01 Kč
5005,11890 Kč2 559,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,61557 Kč4 615,57 Kč
2 0004,27520 Kč8 550,40 Kč
3 0004,10336 Kč12 310,08 Kč
5 0003,91180 Kč19 559,00 Kč
7 0003,79920 Kč26 594,40 Kč
10 0003,69040 Kč36 904,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč