
EEE-HA1E101P | |
|---|---|
DigiKey Part Number | PCE4195TR-ND - Tape & Reel (TR) PCE4195CT-ND - Cut Tape (CT) PCE4195DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1E101P |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1E101P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 221 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1H101AP | Panasonic Industry | 379 | P19726CT-ND | 24,15000 Kč | Direct |
| EEE-FP1V101AP | Panasonic Industry | 28 640 | PCE4442CT-ND | 21,84000 Kč | Direct |
| EEE-HAH101UAP | Panasonic Industry | 1 023 | PCE4713CT-ND | 18,69000 Kč | Direct |
| EEE-HAV101UAP | Panasonic Industry | 0 | PCE4725CT-ND | 17,64000 Kč | Direct |
| EEE-HB1E101AP | Panasonic Industry | 601 | PCE4752CT-ND | 21,84000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 50 | 6,82020 Kč | 341,01 Kč |
| 100 | 6,08730 Kč | 608,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,73840 Kč | 2 369,20 Kč |
| 1 000 | 4,34785 Kč | 4 347,85 Kč |
| 1 500 | 4,15075 Kč | 6 226,13 Kč |
| 2 500 | 3,93091 Kč | 9 827,27 Kč |
| 3 500 | 3,80154 Kč | 13 305,39 Kč |
| 5 000 | 3,67662 Kč | 18 383,10 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

