
EEE-HB1E101AP | |
|---|---|
DigiKey Part Number | PCE4752TR-ND - Tape & Reel (TR) PCE4752CT-ND - Cut Tape (CT) PCE4752DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1E101AP |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1E101AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 221 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,88000 Kč | 138,80 Kč |
| 50 | 10,53260 Kč | 526,63 Kč |
| 100 | 9,47430 Kč | 947,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,50972 Kč | 3 754,86 Kč |
| 1 000 | 6,94509 Kč | 6 945,09 Kč |
| 1 500 | 6,66015 Kč | 9 990,23 Kč |
| 2 500 | 6,34232 Kč | 15 855,80 Kč |
| 3 500 | 6,15553 Kč | 21 544,35 Kč |
| 5 000 | 5,97502 Kč | 29 875,10 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

