Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEE-HAC221UAP | |
|---|---|
DigiKey Part Number | PCE4697TR-ND - Tape & Reel (TR) PCE4697CT-ND - Cut Tape (CT) PCE4697DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAC221UAP |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAC221UAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 255 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 11,10800 Kč | 111,08 Kč |
| 50 | 8,35720 Kč | 417,86 Kč |
| 100 | 7,48790 Kč | 748,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,87860 Kč | 2 939,30 Kč |
| 1 000 | 5,41412 Kč | 5 414,12 Kč |
| 1 500 | 5,17965 Kč | 7 769,47 Kč |
| 2 500 | 4,91824 Kč | 12 295,60 Kč |
| 3 500 | 4,76451 Kč | 16 675,78 Kč |
| 5 000 | 4,61595 Kč | 23 079,75 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |






