
EEE-FK1E221GP | |
|---|---|
DigiKey Part Number | PCE4317TR-ND - Tape & Reel (TR) PCE4317CT-ND - Cut Tape (CT) PCE4317DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E221GP |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E221GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 15,20300 Kč | 152,03 Kč |
| 50 | 11,58240 Kč | 579,12 Kč |
| 100 | 10,43600 Kč | 1 043,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,30386 Kč | 4 151,93 Kč |
| 1 000 | 7,69241 Kč | 7 692,41 Kč |
| 1 500 | 7,38374 Kč | 11 075,61 Kč |
| 2 500 | 7,03962 Kč | 17 599,05 Kč |
| 3 500 | 6,83737 Kč | 23 930,79 Kč |
| 5 000 | 6,64192 Kč | 33 209,60 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

