
EEE-FP1V221AP | |
|---|---|
DigiKey Part Number | PCE4444TR-ND - Tape & Reel (TR) PCE4444CT-ND - Cut Tape (CT) PCE4444DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1V221AP |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1V221AP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V221P | Panasonic Industry | 3 | PCE3839CT-ND | 18,69000 Kč | Direct |
| EEE-FK1V221GP | Panasonic Industry | 7 | PCE4321CT-ND | 23,94000 Kč | Upgrade |
| EEE-FT1H221AP | Panasonic Industry | 10 770 | PCE5025CT-ND | 25,20000 Kč | Upgrade |
| EEE-FT1H221GP | Panasonic Industry | 17 | PCE5120CT-ND | 27,30000 Kč | Upgrade |
| 35TKV220M8X10.5 | Rubycon | 1 200 | 1189-2076-1-ND | 26,67000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 50 | 10,47380 Kč | 523,69 Kč |
| 100 | 9,41970 Kč | 941,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,46478 Kč | 3 732,39 Kč |
| 1 000 | 6,90288 Kč | 6 902,88 Kč |
| 1 500 | 6,61927 Kč | 9 928,91 Kč |
| 2 500 | 6,30293 Kč | 15 757,32 Kč |
| 3 500 | 6,11696 Kč | 21 409,36 Kč |
| 5 000 | 5,93731 Kč | 29 686,55 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

