
EEE-FK1V221GP | |
|---|---|
DigiKey Part Number | PCE4321TR-ND - Tape & Reel (TR) PCE4321CT-ND - Cut Tape (CT) PCE4321DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V221GP |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V221GP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V221P | Panasonic Industry | 3 | PCE3839CT-ND | 18,69000 Kč | Direct |
| EEE-FH1V221UL | Panasonic Industry | 840 | 10-EEE-FH1V221ULCT-ND | 25,83000 Kč | Parametric Equivalent |
| EEE-FT1H221GP | Panasonic Industry | 17 | PCE5120CT-ND | 27,30000 Kč | Parametric Equivalent |
| EMZA350ARA221MHA0G | Chemi-Con | 84 413 | 565-EMZA350ARA221MHA0GCT-ND | 22,05000 Kč | Direct |
| AFC227M35G24T-F | Cornell Dubilier Knowles | 500 | 338-AFC227M35G24T-FCT-ND | 40,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 15,20300 Kč | 152,03 Kč |
| 50 | 11,58240 Kč | 579,12 Kč |
| 100 | 10,43600 Kč | 1 043,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,30386 Kč | 4 151,93 Kč |
| 1 000 | 7,69241 Kč | 7 692,41 Kč |
| 1 500 | 7,38374 Kč | 11 075,61 Kč |
| 2 500 | 7,03962 Kč | 17 599,05 Kč |
| 3 500 | 6,83737 Kč | 23 930,79 Kč |
| 5 000 | 6,64192 Kč | 33 209,60 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

