
AFC227M35G24T-F | |
|---|---|
DigiKey Part Number | 338-AFC227M35G24T-FTR-ND - Tape & Reel (TR) 338-AFC227M35G24T-FCT-ND - Cut Tape (CT) 338-AFC227M35G24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFC227M35G24T-F |
Description | CAP ALUM 220UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 900mOhm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 502.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 26,52000 Kč | 265,20 Kč |
| 50 | 20,64940 Kč | 1 032,47 Kč |
| 100 | 18,79320 Kč | 1 879,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,59774 Kč | 7 798,87 Kč |
| 1 000 | 14,59193 Kč | 14 591,93 Kč |
| 1 500 | 14,08448 Kč | 21 126,72 Kč |
| 2 500 | 13,51885 Kč | 33 797,12 Kč |
| 3 500 | 13,18638 Kč | 46 152,33 Kč |
| 5 000 | 12,86526 Kč | 64 326,30 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |

