
EEE-HA1E221UP | |
|---|---|
DigiKey Part Number | PCE4200TR-ND - Tape & Reel (TR) PCE4200CT-ND - Cut Tape (CT) PCE4200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1E221UP |
Description | CAP ALUM 220UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1E221UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 272 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 50 | 8,04640 Kč | 402,32 Kč |
| 100 | 7,20230 Kč | 720,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,64552 Kč | 2 822,76 Kč |
| 1 000 | 5,19575 Kč | 5 195,75 Kč |
| 1 500 | 4,96883 Kč | 7 453,24 Kč |
| 2 500 | 4,71565 Kč | 11 789,12 Kč |
| 3 500 | 4,56683 Kč | 15 983,91 Kč |
| 5 000 | 4,42302 Kč | 22 115,10 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

