
EEE-FP1E221AP | |
|---|---|
DigiKey Part Number | PCE4548TR-ND - Tape & Reel (TR) PCE4548CT-ND - Cut Tape (CT) PCE4548DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1E221AP |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1E221AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,02700 Kč | 140,27 Kč |
| 50 | 11,26760 Kč | 563,38 Kč |
| 100 | 10,15250 Kč | 1 015,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,86256 Kč | 3 431,28 Kč |
| 1 000 | 6,49027 Kč | 6 490,27 Kč |
| 1 500 | 6,34839 Kč | 9 522,59 Kč |
| 2 500 | 6,31217 Kč | 15 780,42 Kč |
| 3 500 | 6,29040 Kč | 22 016,40 Kč |
| 5 000 | 6,26908 Kč | 31 345,40 Kč |
| 6 000 | 6,25880 Kč | 37 552,80 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

