Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

ECE-A1CKA100B | |
|---|---|
DigiKey Part Number | 10-ECE-A1CKA100BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1CKA100B |
Description | CAP ALUM 10UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1CKA100B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 47.6 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1CKS100B | Panasonic Industry | 1 651 | 10-ECE-A1CKS100BCT-ND | 5,88000 Kč | Direct |
| EEA-GA1C100B | Panasonic Industry | 6 993 | P15786CT-ND | 6,09000 Kč | Upgrade |
| ECA-1CM100 | Panasonic Industry | 1 683 | P5134-ND | 4,83000 Kč | Similar |
| ECA-1CM100I | Panasonic Industry | 24 | P19513CT-ND | 4,83000 Kč | Similar |
| ECE-A1CKA100 | Panasonic Industry | 1 676 | P807-ND | 5,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,17930 Kč | 4 717,20 Kč |
| Unit Price without VAT: | 1,17930 Kč |
|---|---|
| Unit Price with VAT: | 1,42695 Kč |









