Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent




UML1C100MDD | |
|---|---|
DigiKey Part Number | UML1C100MDD-ND |
Manufacturer | |
Manufacturer Product Number | UML1C100MDD |
Description | CAP ALUM 10UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UML1C100MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 34.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1CM100 | Panasonic Industry | 1 683 | P5134-ND | 4,83000 Kč | Similar |
| ECA-1CM100I | Panasonic Industry | 24 | P19513CT-ND | 4,83000 Kč | Similar |
| ECE-A1CKA100 | Panasonic Industry | 1 676 | P807-ND | 5,46000 Kč | Similar |
| ECE-A1CKA100B | Panasonic Industry | 0 | 10-ECE-A1CKA100BTB-ND | 1,17930 Kč | Similar |
| ECE-A1CKS100I | Panasonic Industry | 27 216 | 10-ECE-A1CKS100ICT-ND | 5,88000 Kč | Similar |






