
ECA-1CM100I | |
|---|---|
DigiKey Part Number | P19513CT-ND - Cut Tape (CT) P19513TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1CM100I |
Description | CAP ALUM 10UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1CM100I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 51 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1VM100I | Panasonic Industry | 11 313 | P19549CT-ND | 4,83000 Kč | Direct |
| ECA-1EM100I | Panasonic Industry | 291 | 10-ECA-1EM100ICT-ND | 4,83000 Kč | Upgrade |
| ECA-1HM100I | Panasonic Industry | 1 262 | P10425CT-ND | 4,83000 Kč | Upgrade |
| ECA-1JM100I | Panasonic Industry | 1 302 | P19534CT-ND | 5,25000 Kč | Upgrade |
| EEU-EB1H100SH | Panasonic Industry | 823 | P19607CT-ND | 7,77000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 50 | 2,11660 Kč | 105,83 Kč |
| 100 | 1,85620 Kč | 185,62 Kč |
| 500 | 1,40392 Kč | 701,96 Kč |
| 1 000 | 1,26072 Kč | 1 260,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,12067 Kč | 2 241,34 Kč |
| 4 000 | 1,02329 Kč | 4 093,16 Kč |
| 6 000 | 0,97413 Kč | 5 844,78 Kč |
| 10 000 | 0,91927 Kč | 9 192,70 Kč |
| 14 000 | 0,88700 Kč | 12 418,00 Kč |
| 20 000 | 0,85584 Kč | 17 116,80 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

