
106SVF025M | |
|---|---|
DigiKey Part Number | 106SVF025M-ND |
Manufacturer | |
Manufacturer Product Number | 106SVF025M |
Description | CAP ALUM 10UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 23.21Ohm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 42.5 mA @ 100 kHz |
Capacitance | Lead Spacing 0.059" (1.50mm) |
Tolerance ±20% | Size / Dimension 0.157" Dia (4.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.236" (6.00mm) |
ESR (Equivalent Series Resistance) 23.21Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 50 | 2,80540 Kč | 140,27 Kč |
| 100 | 2,46940 Kč | 246,94 Kč |
| 500 | 1,88814 Kč | 944,07 Kč |
| 2 000 | 1,55133 Kč | 3 102,66 Kč |
| 4 000 | 1,42414 Kč | 5 696,56 Kč |
| 6 000 | 1,35990 Kč | 8 159,40 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

