


Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA350ARA100ME61G | Chemi-Con | 880 | 565-EMZA350ARA100ME61GCT-ND | 14,07000 Kč | MFR Recommended |
| ESMG250ELL100ME11D | Chemi-Con | 541 | 565-1055-ND | 7,77000 Kč | Upgrade |
| ECA-1CM100B | Panasonic Industry | 7 200 | 10-ECA-1CM100BCT-ND | 4,83000 Kč | Direct |
| 106CKH050M | CORNELL DUBILIER KNOWLES | 6 610 | 1572-1284-ND | 5,46000 Kč | Upgrade |
| 106CKR050M | CORNELL DUBILIER KNOWLES | 12 059 | 1572-1029-ND | 6,51000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 50 | 4,81700 Kč | 240,85 Kč |
| 100 | 4,27730 Kč | 427,73 Kč |
| 500 | 3,34288 Kč | 1 671,44 Kč |
| 1 000 | 3,04786 Kč | 3 047,86 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

