
ECE-A1CKA100 | |
|---|---|
DigiKey Part Number | P807-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1CKA100 |
Description | CAP ALUM 10UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1CKA100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 47.6 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 50 | 2,36020 Kč | 118,01 Kč |
| 200 | 1,83420 Kč | 366,84 Kč |
| 600 | 1,53250 Kč | 919,50 Kč |
| 1 000 | 1,41946 Kč | 1 419,46 Kč |
| 2 600 | 1,24470 Kč | 3 236,22 Kč |
| 5 000 | 1,14825 Kč | 5 741,25 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

