Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UVR1C100MDD1TA | |
|---|---|
DigiKey Part Number | UVR1C100MDD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1C100MDD1TA |
Description | CAP ALUM 10UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1C100MDD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 100 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1C100MDD1TA | Nichicon | 5 560 | 493-14345-1-ND | 6,30000 Kč | Parametric Equivalent |
| ECA-1CM100B | Panasonic Industry | 7 200 | 10-ECA-1CM100BCT-ND | 4,83000 Kč | Direct |
| ESMG160ELL100ME11D | Chemi-Con | 2 453 | 565-1033-ND | 10,50000 Kč | Direct |
| ECA-1EM100 | Panasonic Industry | 2 438 | P5148-ND | 4,83000 Kč | Upgrade |
| ECA-1HM100B | Panasonic Industry | 363 | 10-ECA-1HM100BCT-ND | 4,83000 Kč | Upgrade |






