
ECA-2AM100B | |
|---|---|
DigiKey Part Number | P19556CT-ND - Cut Tape (CT) P19556TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2AM100B |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AM100B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 119 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,37900 Kč | 33,79 Kč |
| 50 | 2,44420 Kč | 122,21 Kč |
| 100 | 2,15020 Kč | 215,02 Kč |
| 500 | 1,63590 Kč | 817,95 Kč |
| 1 000 | 1,47323 Kč | 1 473,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,31327 Kč | 2 626,54 Kč |
| 4 000 | 1,20263 Kč | 4 810,52 Kč |
| 6 000 | 1,14678 Kč | 6 880,68 Kč |
| 10 000 | 1,08444 Kč | 10 844,40 Kč |
| 14 000 | 1,04781 Kč | 14 669,34 Kč |
| 20 000 | 1,01240 Kč | 20 248,00 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |

