Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DSA2001R0L | |
|---|---|
DigiKey Part Number | DSA2001R0LTR-ND - Tape & Reel (TR) DSA2001R0LCT-ND - Cut Tape (CT) DSA2001R0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSA2001R0L |
Description | TRANS PNP 50V 0.1A MINI3-G3-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 100 mA 150MHz 200 mW Surface Mount MINI3-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DSA2001R0L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package MINI3-G3-B |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2PB709BRL,215 | Nexperia USA Inc. | 0 | 1727-2PB709BRL,215CT-ND | 5,01000 Kč | Similar |
| 2PB709BSL,215 | Nexperia USA Inc. | 1 757 | 1727-2PB709BSL,215CT-ND | 5,01000 Kč | Similar |
| 2SA1037AKT146Q | Rohm Semiconductor | 9 752 | 2SA1037AKT146QCT-ND | 5,21000 Kč | Similar |
| 2SA1576U3HZGT106Q | Rohm Semiconductor | 890 | 846-2SA1576U3HZGT106QCT-ND | 6,47000 Kč | Similar |
| BC857B,215 | Nexperia USA Inc. | 0 | 1727-2926-1-ND | 2,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,85369 Kč | 5 122,14 Kč |
| 9 000 | 0,80843 Kč | 7 275,87 Kč |
| 15 000 | 0,75712 Kč | 11 356,80 Kč |
| 21 000 | 0,72656 Kč | 15 257,76 Kč |
| 30 000 | 0,69668 Kč | 20 900,40 Kč |
| 75 000 | 0,63062 Kč | 47 296,50 Kč |
| 150 000 | 0,59960 Kč | 89 940,00 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |








